Microchip SM802111UMG technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 50% |
| Input | LVCMOS |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Quiescent Current | 115mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802111UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.