
This clock generator features a crystal input and a maximum operating frequency of 212.5MHz. It is packaged in a QFN package and is designed to operate over a temperature range of -40°C to 85°C. The device is a single circuit and is available in a tape and reel packaging format.
Microchip SM802116UMG-TR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | ClockWorks™, RotaryWave™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802116UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
