Microchip SM802120UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Frequency | 125MHz |
| Height | 0.85mm |
| Input | Crystal |
| Length | 7mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Current | 185mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802120UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
