
The SM802121UMG is a 156.25MHz clock PLL from Microchip, packaged in a QFN-24 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 156.25MHz |
| Height | 0.85mm |
| Input | Crystal |
| Length | 4mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Current | 88mA |
| Width | 4mm |
| RoHS | Compliant |
