
The SM802124UMG is a clock generator from Microchip, operating at a frequency of 125MHz. It is housed in a QFN-24 package, measuring 4mm in length and width, and 0.85mm in height. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SM802124UMG has a maximum supply current of 90mA and a maximum supply voltage of 3.465V, with a minimum supply voltage of 3.135V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 125MHz |
| Height | 0.85mm |
| Input | LVCMOS |
| Length | 4mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ClockWorks™, RotaryWave™ |
| Supply Current | 70mA |
| Width | 4mm |
| RoHS | Not Compliant |