
The SM802128UMG is a surface mount clock PLL with a maximum frequency of 312.5MHz. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 275mA. The device is packaged in a QFN-44 package and is compliant with RoHS regulations. It is designed for use in applications requiring a high-frequency clock signal.
Microchip SM802128UMG technical specifications.
| Package/Case | QFN |
| Frequency | 312.5MHz |
| Height | 0.85mm |
| Input | Crystal |
| Length | 7mm |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Current | 275mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802128UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
