
IC FREQ SYNTH 212.5MHZ 44QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 644.53125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Series | ClockWorks™, RotaryWave™ |
| RoHS | Compliant |