The SM802283UMG-TR is an industrial-grade clock generator IC with a quad terminal position and a 44-pin QFN package. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply current of 272 mA and a nominal supply voltage of 2.5 V, with a minimum and maximum supply voltage of 2.375 V and 2.625 V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 272 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |