The SM803083UMG-TR is an industrial-grade clock generator IC from Microchip, featuring a nominal supply voltage of 2.5V and an operating temperature range of -40°C to 85°C. This quad clock generator IC has 48 terminals and a JEDEC package code of S-XQCC-N48. It is available in a QFN-48 package type, measuring 7mm in width and 7mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |