
Microchip SM840001KA-TR technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RotaryWave™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM840001KA-TR to view detailed technical specifications.
No datasheet is available for this part.