
The SM840002KA-TR is a single crystal oscillator with a nominal supply voltage of 3.3V and a maximum operating frequency of 156.25MHz. It is available in a lead-free TSSOP package and is suitable for surface mount applications. The oscillator operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. It is part of the ClockWorks and RotaryWave series from Microchip.
Microchip SM840002KA-TR technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM840002KA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
