
The RotaryWave 162.4MHz crystal oscillator is a single circuit surface mount device with a TSSOP-8 package. It operates over a temperature range of -40°C to 75°C and has a maximum supply current of 60mA. The oscillator is RoHS compliant and available in a rail or tube packaging configuration with 150 units per package.
Microchip SM840051KA technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input | Crystal |
| Length | 3mm |
| Max Frequency | 162.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RotaryWave™ |
| Supply Current | 60mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM840051KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.