
The SM840051KA-TR is a TSSOP clock generator from Microchip, operating between -40°C and 75°C. It features a maximum frequency of 162.4MHz and a supply voltage range of 2.375V to 3.465V. The device draws a maximum supply current of 60mA. It is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per package.
Microchip SM840051KA-TR technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input | Crystal |
| Length | 3mm |
| Max Frequency | 162.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RotaryWave™ |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM840051KA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
