Microchip SM843031-01KA technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Quiescent Current | 115mA |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM843031-01KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
