Microchip SM843256KA-TR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Input | Crystal |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | RotaryWave™ |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM843256KA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
