The SM844256KA-TR is a single crystal oscillator with a nominal supply voltage of 3.3V and a maximum operating frequency of 625MHz. It is available in a lead-free TSSOP package and is suitable for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a PLL and is part of the RotaryWave series from Microchip.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |