
Uni-directional TVS diode for surface mount applications, featuring 600W peak pulse power dissipation and a 16V maximum reverse stand-off voltage. This single element protection IC is housed in a DO-215AA plastic package with gull-wing leads, measuring 4.57mm(Max) x 3.94mm(Max) with a 2.54mm pin pitch. It offers a maximum clamping voltage of 28.8V and a maximum peak pulse current of 20.8A, with a low reverse leakage current of 1uA. Operating across a wide temperature range of -65°C to 150°C.
Microchip SMBG16H/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 16V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 28.8V |
| Maximum Peak Pulse Current | 20.8A |
| Minimum Breakdown Voltage | 17.8V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip SMBG16H/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.