
Uni-directional TVS diode for surface mount applications, featuring a 2-pin DO-215AA package with gull-wing leads. This single-element protection IC offers a maximum reverse stand-off voltage of 51V and a peak pulse power dissipation of 600W. Key electrical specifications include a maximum clamping voltage of 91.1V and a maximum peak pulse current of 6.6A, with a low maximum reverse leakage current of 1µA. Operating across a wide temperature range from -65°C to 150°C, this component is housed in a plastic SMD package with a package length of 4.57mm and width of 3.94mm.
Microchip SMBG51He3/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 51V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 91.1V |
| Maximum Peak Pulse Current | 6.6A |
| Minimum Breakdown Voltage | 56.7V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMBG51He3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.