The SMCG6.5AH/TR7 is a single uni-directional diode with a maximum reverse stand-off voltage of 6.5V and a maximum reverse leakage current of 500μA. It has a maximum clamping voltage of 11.2V and a maximum peak pulse current of 133.9A. The device is packaged in a lead-frame SMT package with a maximum operating temperature range of -65°C to 150°C. It is suitable for surface mount applications and is compliant with the DO-215AB Jedec standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SMCG6.5AH/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 6.5V |
| Maximum Reverse Leakage Current | 500uA |
| Maximum Clamping Voltage | 11.2V |
| Maximum Peak Pulse Current | 133.9A |
| Minimum Breakdown Voltage | 7.22V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip SMCG6.5AH/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.