The SMCG6071/TR13 is a bi-directional diode with a maximum reverse stand-off voltage of 165V and a maximum reverse leakage current of 5uA. It has a maximum clamping voltage of 308V and a maximum peak pulse current of 4.9A. The device can withstand a peak pulse power dissipation of 1500W and operates over a temperature range of -55C to 150C. The SMCG6071/TR13 is packaged in a DO-215AB lead-frame SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SMCG6071/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 165V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 308V |
| Maximum Peak Pulse Current | 4.9A |
| Minimum Breakdown Voltage | 180V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMCG6071/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.