
Uni-directional TVS diode for surface mount applications, featuring a 2-pin SMC (DO-214AB) package with J-lead configuration. This protection IC offers a maximum reverse stand-off voltage of 80V and a peak pulse power dissipation of 1500W. Key specifications include a maximum clamping voltage of 129V and a minimum breakdown voltage of 88.7V, with a low maximum reverse leakage current of 5 µA. Operating temperature range spans from -65°C to 150°C.
Sign in to ask questions about the Microchip SMCJLCE80A/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SMCJLCE80A/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.53 |
| Package Width (mm) | 5.97 |
| Package Height (mm) | 2.16 |
| Seated Plane Height (mm) | 2.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 80V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 129V |
| Maximum Peak Pulse Current | 11.6A |
| Minimum Breakdown Voltage | 88.7V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMCJLCE80A/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.