
Uni-directional TVS diode for circuit protection, featuring a 3.3V maximum working voltage and 9V maximum clamping voltage. This 8-pin SO package, with gull-wing leads, is designed for surface mounting and offers a quad configuration with 4 elements per chip. The plastic package measures 5mm (Max) length, 4.01mm (Max) width, and 1.75mm (Max) height, with a 1.27mm pin pitch. Operating across a temperature range of -55°C to 150°C, it exhibits a typical capacitance of 600pF and a maximum leakage current of 200uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SMDA03E3/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 9V |
| Maximum Leakage Current | 200uA |
| Capacitance | 600(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMDA03E3/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.