
Bi-directional TVS diode for circuit protection, featuring a 15V maximum working voltage and 30V maximum clamping voltage. This surface-mount component is housed in an 8-pin SO (Small Outline IC) package with gull-wing leads, measuring 5mm maximum length, 4.01mm maximum width, and 1.75mm maximum height. It offers a low leakage current of 1uA and a typical capacitance of 70pF, with four elements per chip configured in a quad arrangement. Operating across a wide temperature range from -55°C to 150°C, it utilizes a lead-frame SMT basic package type.
Sign in to ask questions about the Microchip SMDA15CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SMDA15CE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 15V |
| Maximum Clamping Voltage | 30V |
| Maximum Leakage Current | 1uA |
| Capacitance | 70(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMDA15CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.