
Uni-directional TVS diode for circuit protection, featuring a 12V maximum working voltage and 24V maximum clamping voltage. This quad-configuration component is housed in an 8-pin SO package, a Small Outline IC with gull-wing leads, measuring 5mm (Max) length, 4.01mm (Max) width, and 1.75mm (Max) height. It offers a low leakage current of 1uA and a typical capacitance of 185pF, operating across a temperature range of -55°C to 150°C. Designed for surface mounting, it utilizes a lead-frame SMT basic package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SMDB12/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 12V |
| Maximum Clamping Voltage | 24V |
| Maximum Leakage Current | 1uA |
| Capacitance | 185(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMDB12/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.