
The SMLG120AE3/TR7 is a uni-directional diode from Microchip, featuring a maximum reverse stand-off voltage of 120V and a peak pulse power dissipation of 3000W. It operates within a temperature range of -65°C to 150°C and is packaged in a SMD plastic package. This diode is suitable for surface mount applications and is available in a lead-frame SMT package type.
Sign in to ask questions about the Microchip SMLG120AE3/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SMLG120AE3/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 120V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 193V |
| Maximum Peak Pulse Current | 15.6A |
| Minimum Breakdown Voltage | 133V |
| Peak Pulse Power Dissipation | 3000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMLG120AE3/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.