
Bi-directional TVS diode for circuit protection, featuring a 3000W peak pulse power dissipation and 8.5V reverse stand-off voltage. This single-element component offers a maximum clamping voltage of 14.4V and a maximum peak pulse current of 208.4A. Designed for surface mounting, it utilizes a 2-pin SMC (DO-214AB) package with J-lead configuration. Operating across a wide temperature range from -65°C to 150°C, it exhibits a low reverse leakage current of 25µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SMLJ8.5CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.53 |
| Package Width (mm) | 5.97 |
| Package Height (mm) | 2.16 |
| Seated Plane Height (mm) | 2.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 8.5V |
| Maximum Reverse Leakage Current | 25uA |
| Maximum Clamping Voltage | 14.4V |
| Maximum Peak Pulse Current | 208.4A |
| Minimum Breakdown Voltage | 9.44V |
| Peak Pulse Power Dissipation | 3000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMLJ8.5CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.