
Surface mount AC/DC converter with 8-pin SOIC package. Features adjustable output voltage up to 50V and a maximum output current of 100mA. Operates with AC input voltages from 80V to 285V, and DC input voltages from 90V to 285V. Offers a 1V dropout voltage and a wide operating temperature range of -40°C to 125°C. This lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SR086SG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SR086SG-G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage (AC) | 285V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 285V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100uA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SR086SG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
