
Adjustable off-line inductorless switching regulator designed for AC/DC conversion. Features a maximum input voltage of 285V AC and a minimum of 80V AC, with a maximum output current of 100mA and output power of 1W. Operates within a wide temperature range of -40°C to 125°C. Packaged in a surface-mount SOIC case with dimensions of 4.9mm length, 4mm width, and 1.4mm height. This lead-free component offers two positive adjustable outputs with a maximum output voltage of 50V and a dropout voltage of 1V.
Microchip SR087SG-G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage (AC) | 285V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 285V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SR087SG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
