Microchip SSC7102-GQ-AA0 technical specifications.
| Package/Case | TFBGA |
| Interface | I2C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SSC7102-GQ-AA0 to view detailed technical specifications.
No datasheet is available for this part.