Analog Circuit, 1 Func, PBGA84
Checking distributor stock and pricing after the page loads.
Microchip SSC7102-GQ-AA0-TR technical specifications.
| Package/Case | TFBGA |
| Interface | I2C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.