Microchip SSC7102-GQ-BA0 technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Height | 0.95mm |
| Interface | I2C |
| Length | 6.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I2C Channels | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SSC7102-GQ-BA0 to view detailed technical specifications.
No datasheet is available for this part.