Microchip SSC7102-GQ-BA0-TR technical specifications.
| Package/Case | TFBGA |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SSC7102-GQ-BA0-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.