
RF/Microwave Narrow Band Medium Power Amplifier operating from 4.9 GHz to 5.8 GHz. Features 33dB power gain and a 3.3V operating supply voltage with a 400mA supply current. This amplifier is housed in a compact 3x3mm WQFN-16 package, measuring 0.75mm in height. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 4.2V. RoHS compliant and lead-free.
Microchip SST11LP12-QCF technical specifications.
| Amplifier Type | POWER |
| Package/Case | QFN |
| Frequency | 5.8GHz |
| Gain | 30dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 5.8GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Frequency | 5.8 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 33dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST11LP12-QCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.