
Single-channel, 2.5GHz RF Power Amplifier utilizing GaAs technology. Features 34dB power gain, 30dBm P1dB, and operates from 2.4GHz to 2.5GHz. Housed in a 16-pin VQFN package with dimensions of 3mm x 3mm x 0.95mm, this surface-mount component requires a 3V to 5V supply and draws 575mA. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Microchip SST12CP11-QVCE technical specifications.
| Amplifier Type | POWER |
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 34dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| P1dB | 30dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 34dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 575mA |
| Technology | GAAS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12CP11-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
