Microchip SST12CP11C-QUCE technical specifications.
| Frequency | 2.5GHz |
| Gain | 37dB |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12CP11C-QUCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.