Microchip SST12CP12-QUCE technical specifications.
| Frequency | 2.5GHz |
| Gain | 33dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 670mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12CP12-QUCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.