The SST12CP21-QUCE is a surface mount power amplifier with a frequency range of 2.5GHz and a gain of 37dB. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The amplifier is available in a tape and reel packaging format and has a maximum operating current of 500mA.
Checking distributor stock and pricing after the page loads.
Microchip SST12CP21-QUCE technical specifications.
| Amplifier Type | POWER |
| Frequency | 2.5GHz |
| Gain | 37dB |
| Height | 0.55mm |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| P1dB | 39dBm |
| Packaging | Tape and Reel |
| Test Frequency | 2.4GHz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.