Microchip SST12LF01-QDE technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LF01-QDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
