
The SST12LF01-QDF is a 2.4GHz single channel RF module from Microchip, available in a WQFN-24 package. It operates within a temperature range of 0°C to 80°C and is supplied at 3.3V with a maximum current of 260mA. This module is RoHS compliant and is packaged in tape and reel quantities of 3000 units. It is designed for surface mount applications and has a bandwidth of 2.4GHz.
Sign in to ask questions about the Microchip SST12LF01-QDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LF01-QDF technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LF01-QDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
