
The SST12LF02-QXCE is a QFN-16 packaged RF front end IC with a frequency range of 2.4 to 2.5 GHz and a gain of 29 dB. It operates within a temperature range of -20 to 85°C and is supplied with 3.3V at 165mA. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 3000. It is suitable for surface mount applications.
Sign in to ask questions about the Microchip SST12LF02-QXCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LF02-QXCE technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 29dB |
| Height | 0.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 18.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LF02-QXCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
