SST12LF03-Q3DE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| Width | 3mm |
| RoHS | Compliant |