
This single RF amplifier operates at a frequency of 2.4 GHz with a gain of 14 dB. It is packaged in a QFN package and is designed for surface mount applications. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Microchip SST12LN01-QU6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LN01-QU6E technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 14dB |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Noise Figure | 1.55dB |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Termination | SMD/SMT |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LN01-QU6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
