Sign in to ask questions about the Microchip SST12LN01-QU6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LN01-QU6F technical specifications.
| Frequency | 2.5GHz |
| Gain | 14dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Noise Figure | 1.55dB |
| Number of Channels | 1 |
| Operating Frequency | 2550 MHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LN01-QU6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.