
The SST12LP07-QVCE-MM007 is a single-channel RF amplifier from Microchip, packaged in a VQFN package. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The amplifier has a maximum supply current of 230mA and a gain of 29dB. It is designed to operate at a frequency of 2.485GHz and is available in quantities of 3000 per reel.
Sign in to ask questions about the Microchip SST12LP07-QVCE-MM007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP07-QVCE-MM007 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.485GHz |
| Gain | 29dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP07-QVCE-MM007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
