
This 1-channel RF amplifier from Microchip operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device consumes 220mA of current and features a gain of 28dB. It is packaged in a QFN-12 format and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip SST12LP07A-QXBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP07A-QXBE technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 28dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2484 MHz |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 28dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP07A-QXBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
