Sign in to ask questions about the Microchip SST12LP08-QX6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST12LP08-QX6E technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Data Rate | 54Mbps |
| Frequency | 2.5GHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 28dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP08-QX6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
