
Medium power RF amplifier operating from 2.4GHz to 2.5GHz with 30dB power gain. This narrow band amplifier features a 2x2mm QFN package, a 3.3V operating supply voltage, and a 200mA operating supply current. It is designed for a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST12LP08-QXBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 30dB |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2400 MHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Gain | 30dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Test Frequency | 2.4GHz |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST12LP08-QXBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
