
2400 MHz - 2485 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, MO-220I VEED, VQFN-16
Microchip SST12LP14-QVC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 2.485 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 340mA |
| RoHS | Not Compliant |
No datasheet is available for this part.