Microchip SST12LP14-QVCE technical specifications.
| Package/Case | VQFN |
| Frequency | 2.485GHz |
| Gain | 31dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2.485 GHz |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 26.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| Test Frequency | 2.485GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP14-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
