
The SST12LP14A-QVCE is a 2.4 GHz to 2.5 GHz RF amplifier with a gain of 29 dB. It operates from a supply voltage of 3.3V and has an operating supply current of 230mA. The amplifier is packaged in a VQFN-16 package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Microchip SST12LP14A-QVCE technical specifications.
| Package/Case | VQFN |
| Frequency | 2.485GHz |
| Gain | 29dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 28dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP14A-QVCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
